P2N2907AG vs P2N2907AZL1G feature comparison

P2N2907AG onsemi

Buy Now Datasheet

P2N2907AZL1G Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ON SEMICONDUCTOR ROCHESTER ELECTRONICS LLC
Part Package Code TO-92 (TO-226) 5.33mm Body Height TO-92
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Manufacturer Package Code 29-11 CASE 29-11
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e1 e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 110 ns 110 ns
Turn-on Time-Max (ton) 50 ns 50 ns
Base Number Matches 1 1
Rohs Code Yes
Additional Feature EUROPEAN PART NUMBER

Compare P2N2907AG with alternatives

Compare P2N2907AZL1G with alternatives