P2N2907AG
vs
2N696E4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
SEMELAB LTD
Part Package Code
TO-92 (TO-226) 5.33mm Body Height
BCY
Package Description
CYLINDRICAL, O-PBCY-T3
CYLINDRICAL, O-MBCY-W3
Pin Count
3
2
Manufacturer Package Code
29-11
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
0.6 A
0.2 A
Collector-Emitter Voltage-Max
60 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
20
JEDEC-95 Code
TO-92
TO-205AD
JESD-30 Code
O-PBCY-T3
O-MBCY-W3
JESD-609 Code
e1
e4
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
200 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
NPN
Power Dissipation-Max (Abs)
0.625 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
GOLD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
40 MHz
Turn-off Time-Max (toff)
110 ns
Turn-on Time-Max (ton)
50 ns
Base Number Matches
1
1
Rohs Code
Yes
Compare P2N2907AG with alternatives
Compare 2N696E4 with alternatives