P295BJ222M440A vs PME295RB4220MR30 feature comparison

P295BJ222M440A KEMET Corporation

Buy Now Datasheet

PME295RB4220MR30 Evox Rifa / KEMET

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer KEMET ELECTRONICS CORP EVOX RIFA GROUP OYJ
Package Description , , 7126
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.20 8532.25.00.80
Samacsys Manufacturer KEMET
Additional Feature SAFETY CLASS Y1
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type PAPER CAPACITOR FILM CAPACITOR
Dielectric Material PAPER PAPER
Height 12.5 mm 12.5 mm
JESD-609 Code e3
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 115 °C 115 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK Bulk
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 480 V 440 V
Rated (DC) Voltage (URdc) 1500 V
Reference Standard CQC, CUL, ENEC, UL
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 15 mm 15 mm
Terminal Shape WIRE
Width 6.5 mm 6.5 mm
Base Number Matches 1 2
Series PME295(R30)
Size Code 7126

Compare P295BJ222M440A with alternatives