P295BE102M440L
vs
PME295RB4100MR30
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
KEMET ELECTRONICS CORP
EVOX RIFA GROUP OYJ
Package Description
,
, 7122
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.20
8532.25.00.80
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS Y1
Capacitance
0.001 µF
0.001 µF
Capacitor Type
PAPER CAPACITOR
FILM CAPACITOR
Dielectric Material
PAPER
PAPER
Height
12.5 mm
12.5 mm
JESD-609 Code
e3
Length
18 mm
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
115 °C
115 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
TR, 14 INCH
Bulk
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
480 V
440 V
Rated (DC) Voltage (URdc)
1500 V
Reference Standard
CQC, CUL, ENEC, UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
15 mm
15 mm
Terminal Shape
WIRE
Width
5.5 mm
5.5 mm
Base Number Matches
1
2
Series
PME295(R30)
Size Code
7122
Compare P295BE102M440L with alternatives