P28F512-120
vs
TMS28F512A-12C4NE
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP32,.6
|
DIP, DIP32,.6
|
Pin Count |
32
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
120 ns
|
120 ns
|
Additional Feature |
100000 ERASE/PROGRAM CYCLES
|
|
Command User Interface |
YES
|
YES
|
Data Polling |
NO
|
NO
|
Endurance |
10000 Write/Erase Cycles
|
10000 Write/Erase Cycles
|
JESD-30 Code |
R-PDIP-T32
|
R-PDIP-T32
|
JESD-609 Code |
e0
|
|
Length |
41.91 mm
|
41.4 mm
|
Memory Density |
524288 bit
|
524288 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Number of Words |
65536 words
|
65536 words
|
Number of Words Code |
64000
|
64000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
64KX8
|
64KX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP32,.6
|
DIP32,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
12 V
|
12 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.83 mm
|
5.08 mm
|
Standby Current-Max |
0.0001 A
|
0.0001 A
|
Supply Current-Max |
0.03 mA
|
0.03 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Toggle Bit |
NO
|
NO
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
15.24 mm
|
15.24 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare P28F512-120 with alternatives
Compare TMS28F512A-12C4NE with alternatives