P272-SS43CR20K vs 6173R20KL1.02GLF feature comparison

P272-SS43CR20K TT Electronics Resistors

Buy Now Datasheet

6173R20KL1.02GLF TT electronics / BI Technologies

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC BI TECHNOLOGIES CORP
Package Description ROHS COMPLIANT ,
Reach Compliance Code compliant unknown
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Additional Feature MIL-PRF-94 PRECISION
Construction Cylindrical
Ganging Number 2 2
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Terminals 6 6
Number of Turns 1 1
Operating Temperature-Max 120 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Package Diameter 26.67 mm
Package Length 29.4894 mm
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Package Style Panel Mount
Packing Method TRAY
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 20000 Ω 20000 Ω
Resistance Law INVERSE AUDIO LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Rotational Angle 300 deg
Surface Mount NO NO
Technology CONDUCTIVE PLASTIC CONDUCTIVE PLASTIC
Terminal Shape LUG BINDING POST
Tolerance 10% 10%
Working Voltage 500 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.40.80.70

Compare P272-SS43CR20K with alternatives

Compare 6173R20KL1.02GLF with alternatives