P272-SS12AR100K
vs
P272-DF21CR100K
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
BI TECHNOLOGIES CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Actuator Orientation |
HORIZONTAL
|
HORIZONTAL
|
Actuator Type |
SHAFT
|
SHAFT
|
Additional Feature |
MIL-PRF-94
|
MIL-PRF-94
|
Construction |
Cylindrical
|
Cylindrical
|
Ganging Number |
2
|
2
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Terminals |
6
|
6
|
Number of Turns |
1
|
1
|
Operating Temperature-Max |
120 °C
|
120 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
26.67 mm
|
26.67 mm
|
Package Length |
29.4894 mm
|
29.4894 mm
|
Package Shape |
CIRCULAR PACKAGE
|
CIRCULAR PACKAGE
|
Package Style |
Panel Mount
|
Panel Mount
|
Packing Method |
TRAY
|
TRAY
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
100000 Ω
|
100000 Ω
|
Resistance Law |
AUDIO
|
INVERSE AUDIO
|
Resistor Type |
POTENTIOMETER
|
POTENTIOMETER
|
Rotational Angle |
300 deg
|
300 deg
|
Surface Mount |
NO
|
NO
|
Technology |
CONDUCTIVE PLASTIC
|
CONDUCTIVE PLASTIC
|
Terminal Shape |
LUG
|
LUG
|
Tolerance |
10%
|
10%
|
Working Voltage |
500 V
|
500 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare P272-SS12AR100K with alternatives
Compare P272-DF21CR100K with alternatives