P272-DP22AR20K vs P272-SP21CR20K feature comparison

P272-DP22AR20K TT Electronics Resistors

Buy Now Datasheet

P272-SP21CR20K TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Additional Feature MIL-PRF-94 MIL-PRF-94
Construction Cylindrical Cylindrical
Ganging Number 2 2
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Terminals 6 6
Number of Turns 1 1
Operating Temperature-Max 120 °C 120 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 26.67 mm 26.67 mm
Package Length 29.4894 mm 29.4894 mm
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Package Style Panel Mount Panel Mount
Packing Method TRAY TRAY
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 20000 Ω 20000 Ω
Resistance Law AUDIO INVERSE AUDIO
Resistor Type POTENTIOMETER POTENTIOMETER
Rotational Angle 300 deg 300 deg
Surface Mount NO NO
Technology CONDUCTIVE PLASTIC CONDUCTIVE PLASTIC
Terminal Shape LUG LUG
Tolerance 10% 10%
Working Voltage 500 V 500 V
Base Number Matches 2 2

Compare P272-DP22AR20K with alternatives

Compare P272-SP21CR20K with alternatives