P272-DF21AR20K
vs
P272-DF21CR20K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
BI TECHNOLOGIES CORP
Package Description
ROHS COMPLIANT
,
Reach Compliance Code
compliant
compliant
Actuator Orientation
HORIZONTAL
HORIZONTAL
Actuator Type
SHAFT
SHAFT
Additional Feature
MIL-PRF-94
MIL-PRF-94
Construction
Cylindrical
Cylindrical
Ganging Number
2
2
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Terminals
6
6
Number of Turns
1
1
Operating Temperature-Max
120 °C
120 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
26.67 mm
26.67 mm
Package Length
29.4894 mm
29.4894 mm
Package Shape
CIRCULAR PACKAGE
CIRCULAR PACKAGE
Package Style
Panel Mount
Panel Mount
Packing Method
TRAY
TRAY
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
70 °C
Resistance
20000 Ω
20000 Ω
Resistance Law
AUDIO
INVERSE AUDIO
Resistor Type
POTENTIOMETER
POTENTIOMETER
Rotational Angle
300 deg
300 deg
Surface Mount
NO
NO
Technology
CONDUCTIVE PLASTIC
CONDUCTIVE PLASTIC
Terminal Shape
LUG
LUG
Tolerance
10%
10%
Working Voltage
500 V
500 V
Base Number Matches
2
2
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8533.40.80.70
Compare P272-DF21AR20K with alternatives
Compare P272-DF21CR20K with alternatives