P270-SS31CR20K vs P270-SS12CR20K feature comparison

P270-SS31CR20K TT electronics / BI Technologies

Buy Now Datasheet

P270-SS12CR20K TT electronics / BI Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BI TECHNOLOGIES CORP BI TECHNOLOGIES CORP
Package Description Panel Mount, Panel Mount,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Additional Feature MIL-PRF-94 MIL-PRF-94
Construction Cylindrical Cylindrical
Ganging Number 1 1
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 120 °C 120 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 26.67 mm 26.67 mm
Package Length 14.2748 mm 14.2748 mm
Package Shape CIRCULAR PACKAGE CIRCULAR PACKAGE
Package Style Panel Mount Panel Mount
Packing Method TRAY TRAY
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 20000 Ω 20000 Ω
Resistance Law INVERSE AUDIO INVERSE AUDIO
Resistor Type POTENTIOMETER POTENTIOMETER
Rotational Angle 300 deg 300 deg
Surface Mount NO NO
Technology CONDUCTIVE PLASTIC CONDUCTIVE PLASTIC
Terminal Shape LUG LUG
Tolerance 10% 10%
Working Voltage 500 V 500 V
Base Number Matches 2 2

Compare P270-SS31CR20K with alternatives

Compare P270-SS12CR20K with alternatives