P270-DS42AR100K vs P270-DP33CR100K feature comparison

P270-DS42AR100K TT electronics / BI Technologies

Buy Now Datasheet

P270-DP33CR100K TT Electronics Resistors

Buy Now Datasheet
Yes
Yes Yes
Active Active
BI TECHNOLOGIES CORP TT ELECTRONICS PLC
Panel Mount, ROHS COMPLIANT
compliant compliant
EAR99
8533.40.80.70
HORIZONTAL HORIZONTAL
SHAFT SHAFT
MIL-PRF-94 MIL-PRF-94
Cylindrical Cylindrical
1 1
PANEL MOUNT PANEL MOUNT
3 3
1 1
120 °C 120 °C
-55 °C -55 °C
26.67 mm 26.67 mm
14.2748 mm 14.2748 mm
CIRCULAR PACKAGE CIRCULAR PACKAGE
Panel Mount Panel Mount
TRAY TRAY
1 W 1 W
70 °C 70 °C
100000 Ω 100000 Ω
AUDIO INVERSE AUDIO
POTENTIOMETER POTENTIOMETER
300 deg 300 deg
NO NO
CONDUCTIVE PLASTIC CONDUCTIVE PLASTIC
LUG LUG
10% 10%
500 V 500 V
2 2

Compare P270-DS42AR100K with alternatives

Compare P270-DP33CR100K with alternatives