P2600ECMCL
vs
TISP4290H3BJR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
BOURNS INC
Part Package Code
TO-92
DO-214AA
Package Description
CYLINDRICAL, O-PBCY-T2
PLASTIC, SMBJ, 2 PIN
Pin Count
3
2
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Breakover Voltage-Max
300 V
290 V
Configuration
SINGLE
SINGLE
DC Off-state Voltage-Max
220 V
220 V
Holding Current-Max
150 mA
150 mA
JEDEC-95 Code
TO-92
DO-214AA
JESD-30 Code
O-PBCY-T2
R-PDSO-C2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
2
Non-Repetitive Pk On-state Cur
30 A
60 A
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
NO
YES
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
C BEND
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Trigger Device Type
THYRISTOR SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
1
4
Compare P2600ECMCL with alternatives
Compare TISP4290H3BJR with alternatives