P2600ECMC vs TISP4290H3BJR feature comparison

P2600ECMC Littelfuse Inc

Buy Now Datasheet

TISP4290H3BJR Bourns Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC BOURNS INC
Part Package Code TO-92 DO-214AA
Package Description CYLINDRICAL, O-PBCY-T2 PLASTIC, SMBJ, 2 PIN
Pin Count 3 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 220 V 220 V
JEDEC-95 Code TO-92 DO-214AA
JESD-30 Code O-PBCY-T2 R-PDSO-C2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Non-Repetitive Pk On-state Cur 50 A 60 A
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Surface Mount NO YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE C BEND
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 5 2
Breakover Voltage-Max 290 V
Holding Current-Max 150 mA
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C

Compare P2600ECMC with alternatives

Compare TISP4290H3BJR with alternatives