P2300SC vs TVB330-050 feature comparison

P2300SC BrightKing Inc

Buy Now Datasheet

TVB330-050 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer BRIGHTKING INC RAYCHEM CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 260 V 380 V
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 190 V 240 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-Repetitive Pk On-state Cur 50 A 22 A
Number of Elements 1 1
Number of Terminals 2 2
On-State Voltage-Max 4 V
Operating Temperature-Max 125 °C 175 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 7 1
Pin Count 2
Qualification Status Not Qualified

Compare TVB330-050 with alternatives