P2300SBL vs P2600SBL feature comparison

P2300SBL Littelfuse Inc

Buy Now Datasheet

P2600SBL Littelfuse Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Part Package Code DO-214AA DO-214AA
Package Description SMALL OUTLINE, R-PDSO-C2 SMALL OUTLINE, R-PDSO-C2
Pin Count 2 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Additional Feature SINGLE OR DUAL CHIP SINGLE OR DUAL CHIP
Breakover Voltage-Max 265 V 300 V
Breakover Voltage-Min 190 V 220 V
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 190 V 220 V
Holding Current-Max 150 mA 150 mA
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-Repetitive Pk On-state Cur 30 A 30 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Repetitive Peak Reverse Voltage 190 V 220 V
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 1 1

Compare P2300SBL with alternatives

Compare P2600SBL with alternatives