P2300ECMC
vs
TISP4250H3LMFR-S
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
BOURNS INC
Part Package Code
TO-92
DO-92
Package Description
CYLINDRICAL, O-PBCY-T2
ROHS COMPLIANT, PLASTIC, LMF PACKAGE-3
Pin Count
3
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Configuration
SINGLE
SINGLE
DC Off-state Voltage-Max
190 V
190 V
JESD-30 Code
O-PBCY-T2
O-PBCY-W2
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
30 A
2.3 A
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Trigger Device Type
THYRISTOR SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
1
1
Breakover Voltage-Max
250 V
JEDEC-95 Code
DO-92
Reference Standard
UL RECOGNIZED
Compare P2300ECMC with alternatives
Compare TISP4250H3LMFR-S with alternatives