P2300ECLRP2
vs
P2300ECL70RP1
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Part Package Code
TO-92
Package Description
CYLINDRICAL, R-PBCY-T2
CYLINDRICAL, O-PBCY-T2
Pin Count
3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Breakover Voltage-Max
260 V
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
DC Off-state Voltage-Max
190 V
190 V
Holding Current-Max
150 mA
JEDEC-95 Code
TO-92
JESD-30 Code
R-PBCY-T2
O-PBCY-T2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
2
2
Non-Repetitive Pk On-state Cur
50 A
60 A
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
10
Trigger Device Type
THYRISTOR SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
1
1
Compare P2300ECLRP2 with alternatives
Compare P2300ECL70RP1 with alternatives