P2300ECL vs P2300ECLRP1 feature comparison

P2300ECL Littelfuse Inc

Buy Now Datasheet

P2300ECLRP1 Littelfuse Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, R-PBCY-T2 CYLINDRICAL, R-PBCY-T2
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Breakover Voltage-Max 260 V 260 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 190 V 190 V
Holding Current-Max 150 mA 150 mA
JEDEC-95 Code TO-92 TO-92
JESD-30 Code R-PBCY-T2 R-PBCY-T2
JESD-609 Code e3 e3
Moisture Sensitivity Level 2 2
Non-Repetitive Pk On-state Cur 50 A 50 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 10 10
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 1 1

Compare P2300ECL with alternatives

Compare P2300ECLRP1 with alternatives