P2300EA70 vs P2000AA61 feature comparison

P2300EA70 Littelfuse Inc

Buy Now Datasheet

P2000AA61 Ohmite Mfg Co

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC OHMITE MANUFACTURING CO
Part Package Code TO-92 SFM
Package Description CYLINDRICAL, O-PBCY-T2 IN-LINE, R-PSIP-T2
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SINGLE OR DUAL CHIP
Breakover Voltage-Max 265 V
Breakover Voltage-Min 190 V
Configuration SINGLE SINGLE
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T2 R-PSIP-T2
JESD-609 Code e0 e3
Non-Repetitive Pk On-state Cur 30 A 20 A
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 3 2
DC Off-state Voltage-Max 180 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C

Compare P2300EA70 with alternatives

Compare P2000AA61 with alternatives