P2103AC vs P2103ACRP feature comparison

P2103AC Littelfuse Inc

Buy Now Datasheet

P2103ACRP Ohmite Mfg Co

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC OHMITE MANUFACTURING CO
Part Package Code SFM SFM
Package Description IN-LINE, R-PSIP-T3 IN-LINE, R-PSIP-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Additional Feature HIGH RELIABILITY
Breakover Voltage-Max 250 V
Configuration STAR CONNECTED, 3 ELEMENTS STAR CONNECTED, 3 ELEMENTS
DC Off-state Voltage-Max 170 V 170 V
Holding Current-Max 150 mA
JESD-30 Code R-PSIP-T3 R-PSIP-T3
JESD-609 Code e0 e3
Moisture Sensitivity Level 1
Non-Repetitive Pk On-state Cur 50 A 60 A
Number of Elements 3 3
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Repetitive Peak Reverse Voltage 170 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 21 1

Compare P2103AC with alternatives

Compare P2103ACRP with alternatives