P2103AC
vs
P2103ACL
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Part Package Code
SFM
SFM
Package Description
IN-LINE, R-PSIP-T3
IN-LINE, R-PSIP-T3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
LITTELFUSE
Additional Feature
HIGH RELIABILITY
Breakover Voltage-Max
250 V
250 V
Configuration
STAR CONNECTED, 3 ELEMENTS
STAR CONNECTED, 3 ELEMENTS
DC Off-state Voltage-Max
170 V
170 V
Holding Current-Max
150 mA
150 mA
JESD-30 Code
R-PSIP-T3
R-PSIP-T3
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Non-Repetitive Pk On-state Cur
50 A
50 A
Number of Elements
3
3
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Repetitive Peak Reverse Voltage
170 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Device Type
THYRISTOR SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
21
7
Pbfree Code
No
Reference Standard
UL RECOGNIZED