P2040AG-08-SR vs X2040CF-08TR feature comparison

P2040AG-08-SR Alliance Semiconductor Corporation

Buy Now Datasheet

X2040CF-08TR Alliance Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALLIANCE SEMICONDUCTOR CORP ALLIANCE SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SOP, TSSOP,
Pin Count 8 8
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 2040 2040
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.4 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 8
Number of True Outputs 1 1
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.7 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.91 mm 3 mm
fmax-Min 100 MHz
Base Number Matches 2 3
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare P2040AG-08-SR with alternatives

Compare X2040CF-08TR with alternatives