P2000AA61
vs
TPA180
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
STMICROELECTRONICS
|
Part Package Code |
SFM
|
DO-15
|
Package Description |
IN-LINE, R-PSIP-T3
|
LONG FORM, O-PALF-W2
|
Pin Count |
3
|
2
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Breakover Voltage-Max |
215 V
|
240 V
|
Breakover Voltage-Min |
190 V
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Off-state Voltage-Max |
180 V
|
162 V
|
Holding Current-Max |
150 mA
|
|
JESD-30 Code |
R-PSIP-T3
|
O-PALF-W2
|
Non-Repetitive Pk On-state Cur |
20 A
|
16 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
IN-LINE
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
245
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
UL RECOGNIZED
|
|
Repetitive Peak Reverse Voltage |
180 V
|
180 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
SINGLE
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
60
|
NOT SPECIFIED
|
Trigger Device Type |
THYRISTOR SURGE PROTECTOR
|
SILICON SURGE PROTECTOR
|
Base Number Matches |
7
|
11
|
Samacsys Manufacturer |
|
STMicroelectronics
|
Case Connection |
|
ISOLATED
|
JEDEC-95 Code |
|
DO-15
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare P2000AA61 with alternatives