P1AFS600-2FGG484 vs M1AFS600-1FGG484YK feature comparison

P1AFS600-2FGG484 Microchip Technology Inc

Buy Now Datasheet

M1AFS600-1FGG484YK Microsemi Corporation

Buy Now Datasheet
Yes Yes
Active Transferred
MICROCHIP TECHNOLOGY INC MICROSEMI CORP
FBGA-484
compliant compliant
3A991.D
8542.31.00.01 8542.39.00.01
16 Weeks
S-PBGA-B484
e1 e1
23 mm
3 3
13824
600000
484
85 °C
13824 CLBS, 600000 GATES
PLASTIC/EPOXY
BGA
SQUARE
GRID ARRAY
TRAY
250 250
FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Not Qualified
2.44 mm
1.575 V
1.425 V
1.5 V
YES
CMOS
OTHER
TIN SILVER COPPER Tin/Silver/Copper (Sn/Ag/Cu)
BALL
1 mm
BOTTOM
30 30
23 mm
3 3

Compare P1AFS600-2FGG484 with alternatives