P1AFS1500-2FG484I vs M1AFS1500-FG484I feature comparison

P1AFS1500-2FG484I Actel Corporation

Buy Now Datasheet

M1AFS1500-FG484I Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ACTEL CORP MICROCHIP TECHNOLOGY INC
Package Description 1 MM PITCH, FBGA-484 FBGA-484
Reach Compliance Code unknown compliant
Clock Frequency-Max 350 MHz
JESD-30 Code S-PBGA-B484 S-PBGA-B484
Length 23 mm 23 mm
Number of CLBs 38400
Number of Equivalent Gates 1500000 1500000
Number of Inputs 223 223
Number of Logic Cells 38400 38400
Number of Outputs 223 223
Number of Terminals 484 484
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 38400 CLBS, 1500000 GATES 1500000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40 BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.44 mm 2.44 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 23 mm 23 mm
Base Number Matches 3 3
HTS Code 8542.39.00.01
Factory Lead Time 16 Weeks
JESD-609 Code e0
Moisture Sensitivity Level 3
Terminal Finish TIN LEAD

Compare M1AFS1500-FG484I with alternatives