P1819QF-08TT vs ASM3I2811AG-08TR feature comparison

P1819QF-08TT Pulsecore Semiconductor

Buy Now Datasheet

ASM3I2811AG-08TR onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PULSECORE SEMICONDUCTOR ON SEMICONDUCTOR
Package Description ROHS COMPLIANT, TSSOP-8 TSSOP, TSSOP8,.25
Reach Compliance Code unknown compliant
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.4 mm
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 40 MHz 40 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom 40 MHz 40 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Width 3 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER Spread Spectrum EMI Reduction Clock
Base Number Matches 2 2
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code TSSOP8,.25
Supply Current-Max 18 mA

Compare P1819QF-08TT with alternatives