P1819GF-08TT
vs
P1819HF-08TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
PULSECORE SEMICONDUCTOR
Package Description
TSSOP, TSSOP8,.25
ROHS COMPLIANT, TSSOP-8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
kg CO2e/kg
12.4
12.4
Average Weight (mg)
40.65
40.65
CO2e (mg)
504.06
504.06
Category CO2 Kg
12.4
12.4
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
40 MHz
40 MHz
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom
40 MHz
40 MHz
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
26.9 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
uPs/uCs/Peripheral ICs Type
Spread Spectrum EMI Reduction Clock
CLOCK GENERATOR, OTHER
Base Number Matches
2
2
Length
4.4 mm
Seated Height-Max
1.1 mm
Width
3 mm
Compare P1819HF-08TR with alternatives