P1818-H-08TT vs P1818-F-08TR feature comparison

P1818-H-08TT Alliance Semiconductor Corporation

Buy Now Datasheet

P1818-F-08TR Alliance Semiconductor Corporation

Buy Now Datasheet
No No
Obsolete Obsolete
ALLIANCE SEMICONDUCTOR CORP ALLIANCE SEMICONDUCTOR CORP
SOIC SOIC
TSSOP, TSSOP8,.25 TSSOP, TSSOP8,.25
8 8
unknown unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
R-PDSO-G8 R-PDSO-G8
e0 e0
4.4 mm 4.4 mm
8 8
70 °C 70 °C
20 MHz 20 MHz
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP8,.25 TSSOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
20 MHz 20 MHz
Not Qualified Not Qualified
1.2 mm 1.2 mm
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
3 mm 3 mm
Spread Spectrum EMI Reduction Clock Spread Spectrum EMI Reduction Clock
1 1

Compare P1818-H-08TT with alternatives

Compare P1818-F-08TR with alternatives