P1800ECRP2 vs P1800ECL70RP1 feature comparison

P1800ECRP2 Littelfuse Inc

Buy Now Datasheet

P1800ECL70RP1 Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T2 CYLINDRICAL, O-PBCY-T2
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 220 V
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 160 V 160 V
Holding Current-Max 150 mA
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T2 O-PBCY-T2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 2
Non-Repetitive Pk On-state Cur 60 A 60 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Repetitive Peak Reverse Voltage 160 V
Surface Mount NO NO
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 10
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 3 1
Pbfree Code No

Compare P1800ECRP2 with alternatives

Compare P1800ECL70RP1 with alternatives