P1786G-S08-T
vs
LM2676T-3.3EP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
23 V
40 V
Input Voltage-Min
4 V
8 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDSO-G8
R-PZFM-T7
Length
4.925 mm
Number of Functions
1
1
Number of Terminals
8
7
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-20 °C
-40 °C
Output Current-Max
3 A
5.4 A
Output Voltage-Max
23 V
Output Voltage-Min
0.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
ZFM
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Seated Height-Max
1.85 mm
Surface Mount
YES
NO
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
360 kHz
260 kHz
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
ZIG-ZAG
Width
3.95 mm
Base Number Matches
1
1
Package Description
,
Output Voltage-Nom
3.3 V
Temperature Grade
AUTOMOTIVE
Compare P1786G-S08-T with alternatives
Compare LM2676T-3.3EP with alternatives