P1750AE-30QLMB vs TS68C000MFB/C10A feature comparison

P1750AE-30QLMB Pyramid Semiconductor Corporation

Buy Now Datasheet

TS68C000MFB/C10A Atmel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP ATMEL CORP
Part Package Code QFP QFP
Package Description QFP-68 LQFP,
Pin Count 68 68
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature 2.7 MIPS DAIS MIX; TWO PROGRAMMABLE TIMERS; FAST POLYNOMIAL EXPANSION ALGORITHM
Address Bus Width 16 24
Bit Size 16 32
Boundary Scan NO NO
Clock Frequency-Max 30 MHz 10 MHz
External Data Bus Width 16 16
Format FLOATING POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-F68 S-CQFP-G68
Length 24.26 mm 24.13 mm
Low Power Mode NO NO
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QFF LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.95 mm
Speed 30 MHz 10 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS HCMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 24.26 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 2
Screening Level MIL-STD-883 Class B

Compare P1750AE-30QLMB with alternatives

Compare TS68C000MFB/C10A with alternatives