P1707AG-08ST
vs
SC3517S-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PULSECORE SEMICONDUCTOR
APPLIED MICRO CIRCUITS CORP
Package Description
GREEN, SOIC-8
SOP, SOP28,.4
Reach Compliance Code
unknown
unknown
Family
1707
TTL
Input Conditioning
STANDARD
MUX
JESD-30 Code
R-PDSO-G8
R-PDSO-G28
Length
4.9 mm
17.8816 mm
Logic IC Type
PLL BASED CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
8
28
Number of True Outputs
1
10
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.8194 mm
Supply Voltage-Max (Vsup)
3.7 V
5.25 V
Supply Voltage-Min (Vsup)
2.7 V
4.75 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.91 mm
7.3406 mm
fmax-Min
175 MHz
160 MHz
Base Number Matches
3
1
Part Package Code
SOIC
Pin Count
28
HTS Code
8542.39.00.01
JESD-609 Code
e0
Load Capacitance (CL)
10 pF
Same Edge Skew-Max (tskwd)
0.5 ns
Terminal Finish
TIN LEAD
Compare SC3517S-1 with alternatives