P1602AA61
vs
P1602AA61
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TECCOR ELECTRONICS INC
LITTELFUSE INC
Package Description
IN-LINE, R-PSIP-T2
IN-LINE, R-PSIP-T2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Breakover Voltage-Max
95 V
95 V
Breakover Voltage-Min
60 V
60 V
Configuration
SERIES CONNECTED, 2 ELEMENTS
SERIES CONNECTED, 2 ELEMENTS
JESD-30 Code
R-PSIP-T2
R-PSIP-T2
Non-Repetitive Pk On-state Cur
30 A
30 A
Number of Elements
2
2
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
THYRISTOR SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
4
3
Rohs Code
Yes
Samacsys Manufacturer
LITTELFUSE
JESD-609 Code
e3
Moisture Sensitivity Level
2
Terminal Finish
MATTE TIN