P157
vs
SOD157-SH
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MAX-LION CORP
LESHAN RADIO CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.1 V
JESD-609 Code
e0
e3
Non-rep Pk Forward Current-Max
60 A
40 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
1.5 A
1.5 A
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Base Number Matches
3
1
Package Description
R-PDSO-F2
HTS Code
8541.10.00.80
Breakdown Voltage-Min
1000 V
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-F2
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
MIL-S-19500; MIL-STD-750
Reverse Current-Max
5 µA
Reverse Test Voltage
1000 V
Terminal Form
FLAT
Terminal Position
DUAL
Compare P157 with alternatives
Compare SOD157-SH with alternatives