P1500ECLRP1 vs P1500EC70RP2 feature comparison

P1500ECLRP1 Littelfuse Inc

Buy Now Datasheet

P1500EC70RP2 Teccor

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC TECCOR ELECTRONICS INC
Part Package Code TO-92
Package Description CYLINDRICAL, R-PBCY-T2 CYLINDRICAL, O-PBCY-T2
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Breakover Voltage-Max 180 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 140 V 140 V
Holding Current-Max 150 mA
JEDEC-95 Code TO-92
JESD-30 Code R-PBCY-T2 O-PBCY-T2
JESD-609 Code e3
Moisture Sensitivity Level 2
Non-Repetitive Pk On-state Cur 50 A 60 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 10
Trigger Device Type THYRISTOR SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 1 1

Compare P1500ECLRP1 with alternatives

Compare P1500EC70RP2 with alternatives