P13R1R1X101GA
vs
P10R1R1X101GA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CAPAX TECHNOLOGIES INC
CAPAX TECHNOLOGIES INC
Package Description
, 0101
, 0101
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000011 µF
0.0000011 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Bulk Packaging On Request
Bulk Packaging On Request
Dielectric Material
CERAMIC
CERAMIC
Height
0.178 mm
0.178 mm
JESD-609 Code
e4
e4
Length
0.33 mm
0.254 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Waffle Pack
Waffle Pack
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0101
0101
Surface Mount
YES
YES
Temperature Characteristics Code
R
R
Temperature Coefficient
-2200+/-500ppm/Cel ppm/°C
-2200+/-500ppm/Cel ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.33 mm
0.254 mm
Base Number Matches
1
1
Compare P13R1R1X101GA with alternatives
Compare P10R1R1X101GA with alternatives