P13R1R1X101G vs P10R1R1X101GD feature comparison

P13R1R1X101G Capax Technologies Inc

Buy Now Datasheet

P10R1R1X101GD Capax Technologies Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAPAX TECHNOLOGIES INC CAPAX TECHNOLOGIES INC
Package Description , 0101 , 0101
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000011 µF 0.0000011 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Bulk Packaging On Request Bulk Packaging On Request
Dielectric Material CERAMIC CERAMIC
Height 0.178 mm 0.178 mm
JESD-609 Code e4 e4
Length 0.33 mm 0.254 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack Waffle Pack
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0101 0101
Surface Mount YES YES
Temperature Characteristics Code R R
Temperature Coefficient -2200+/-500ppm/Cel ppm/°C -2200+/-500ppm/Cel ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.33 mm 0.254 mm
Base Number Matches 1 1

Compare P13R1R1X101G with alternatives

Compare P10R1R1X101GD with alternatives