P1300ECLRP1
vs
TISP4145H3LMFR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
BOURNS INC
Part Package Code
TO-92
TO-92
Package Description
CYLINDRICAL, R-PBCY-T2
PLASTIC, TO-92, 2 PIN
Pin Count
3
3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Breakover Voltage-Max
160 V
145 V
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
DC Off-state Voltage-Max
120 V
120 V
Holding Current-Max
150 mA
600 mA
JEDEC-95 Code
TO-92
DO-92
JESD-30 Code
R-PBCY-T2
O-PBCY-T2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
2
Non-Repetitive Pk On-state Cur
50 A
60 A
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Trigger Device Type
THYRISTOR SURGE PROTECTOR
THYRISTOR SURGE PROTECTOR
Base Number Matches
1
2
Samacsys Manufacturer
Bourns
Compare P1300ECLRP1 with alternatives
Compare TISP4145H3LMFR with alternatives