P1206Y2771BGE4
vs
P1206Y2771BNTF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
3.06 mm
3.06 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.6 mm
Packing Method
Waffle Pack
TR, Plastic
Rated Power Dissipation (P)
0.33 W
0.33 W
Reference Standard
MIL-PRF-55342G
Resistance
2770 Ω
2770 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
TIN SILVER OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Package Description
CHIP
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Rated Temperature
70 °C
Compare P1206Y2771BGE4 with alternatives
Compare P1206Y2771BNTF with alternatives