P1206Y2051BBT100 Vishay IntertechnologiesBuy Now Datasheet |
AMF12062K050.1%10PPM/KNP5 Microtech GmbH ElectronicBuy Now Datasheet |
Rohs Code | No | Yes |
---|---|---|
Part Life Cycle Code | Not Recommended | Active |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | MICROTECH GMBH ELECTRONIC |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, STANDARD: MIL-PRF-55342G | |
Construction | Rectangular | Chip |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.5 mm | 0.5 mm |
Package Length | 3.06 mm | 3.125 mm |
Package Style | SMT | SMT |
Package Width | 1.6 mm | 1.6 mm |
Packing Method | TR, PLASTIC | TR, 7 Inch |
Rated Power Dissipation (P) | 0.33 W | 0.25 W |
Rated Temperature | 70 °C | |
Resistance | 2050 Ω | 2050 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 1206 | 1206 |
Surface Mount | YES | |
Technology | THIN FILM | THIN FILM |
Temperature Coefficient | 10 ppm/°C | 10 ppm/°C |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | Tin (Sn) - with Nickel (Ni) barrier |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | 0.1% |
Working Voltage | 200 V | 200 V |
Base Number Matches | 1 | 1 |
JESD-609 Code | e3 | |
Reference Standard | AEC-Q200 | |