P1206E3611BB vs AMF12063K610.05%25PPM/KKP10 feature comparison

P1206E3611BB Vishay Intertechnologies

Buy Now Datasheet

AMF12063K610.05%25PPM/KKP10 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROTECH GMBH ELECTRONIC
Package Description CHIP
Reach Compliance Code not_compliant compliant
Factory Lead Time 24 Weeks
Additional Feature HIGH PRECISION, STANDARD: MIL-PRF-55342G
Construction Chip Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 3.06 mm 3.125 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method WAFFLE PACK TR, 13 Inch
Rated Power Dissipation (P) 0.33 W 0.25 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342G AEC-Q200
Resistance 3610 Ω 3610 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead/Silver - with Nickel barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 200 V 200 V
Base Number Matches 2 1
ECCN Code EAR99
JESD-609 Code e3

Compare P1206E3611BB with alternatives

Compare AMF12063K610.05%25PPM/KKP10 with alternatives