P1100SC
vs
TB1100H-13-F
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
DIODES INC
|
Part Package Code |
DO-214AA
|
|
Package Description |
DO-214AA, 2 PIN
|
SMALL OUTLINE, R-PDSO-C2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Breakover Voltage-Max |
130 V
|
130 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Off-state Voltage-Max |
90 V
|
90 V
|
Holding Current-Max |
150 mA
|
800 mA
|
JEDEC-95 Code |
DO-214AA
|
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
JESD-609 Code |
e0
|
e3
|
Non-Repetitive Pk On-state Cur |
50 A
|
50 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Repetitive Peak Reverse Voltage |
90 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Device Type |
THYRISTOR SURGE PROTECTOR
|
THYRISTOR SURGE PROTECTOR
|
Base Number Matches |
8
|
1
|
Pbfree Code |
|
No
|
Factory Lead Time |
|
20 Weeks
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Reference Standard |
|
UL RECOGNIZED
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare P1100SC with alternatives
Compare TB1100H-13-F with alternatives