P1100ECAP2 vs P1100ECRP1 feature comparison

P1100ECAP2 Littelfuse Inc

Buy Now Datasheet

P1100ECRP1 Ohmite Mfg Co

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC OHMITE MANUFACTURING CO
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T2 CYLINDRICAL, O-PBCY-T2
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Off-state Voltage-Max 90 V 90 V
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T2 O-PBCY-T2
Non-Repetitive Pk On-state Cur 60 A 60 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 60
Trigger Device Type SILICON SURGE PROTECTOR THYRISTOR SURGE PROTECTOR
Base Number Matches 2 3
JESD-609 Code e3
Terminal Finish TIN

Compare P1100ECAP2 with alternatives

Compare P1100ECRP1 with alternatives