P10R473K5TR-F
vs
CMA-50/473KX10TAF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
TECATE GROUP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.047 µF
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Diameter
2.54 mm
2.54 mm
Dielectric Material
CERAMIC
CERAMIC
JESD-609 Code
e3
e3
Length
4.318 mm
4.32 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Axial
Axial
Packing Method
TR
Ammo Pack; Tape
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
P10
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Matte Tin (Sn)
TIN
Base Number Matches
1
1
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Surface Mount
NO
Terminal Shape
WIRE
Compare P10R473K5TR-F with alternatives
Compare CMA-50/473KX10TAF with alternatives