P10R1R1X101GA
vs
P13R1R1X101GB
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CAPAX TECHNOLOGIES INC
|
CAPAX TECHNOLOGIES INC
|
Package Description |
, 0101
|
, 0101
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0000011 µF
|
0.0000011 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Custom Capabilities |
Bulk Packaging On Request
|
Bulk Packaging On Request
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.178 mm
|
0.178 mm
|
JESD-609 Code |
e4
|
e4
|
Length |
0.254 mm
|
0.33 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
No
|
No
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Waffle Pack
|
Waffle Pack
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Size Code |
0101
|
0101
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
R
|
R
|
Temperature Coefficient |
-2200+/-500ppm/Cel ppm/°C
|
-2200+/-500ppm/Cel ppm/°C
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
0.254 mm
|
0.33 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare P10R1R1X101GA with alternatives
Compare P13R1R1X101GB with alternatives