P094N-QC15AR200K
vs
P094N-EA15AR200K
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
BI TECHNOLOGIES CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Actuator Orientation |
HORIZONTAL
|
HORIZONTAL
|
Actuator Type |
SHAFT
|
SHAFT
|
Ganging Number |
4
|
4
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
12
|
12
|
Number of Turns |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P) |
0.025 W
|
0.025 W
|
Resistance |
200000 Ω
|
200000 Ω
|
Resistance Law |
AUDIO
|
AUDIO
|
Resistor Type |
POTENTIOMETER
|
POTENTIOMETER
|
Surface Mount |
NO
|
NO
|
Technology |
CONDUCTIVE PLASTIC
|
CONDUCTIVE PLASTIC
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Shape |
FLAT AND SNAP-IN
|
FLAT AND SNAP-IN
|
Tolerance |
20%
|
20%
|
Base Number Matches |
2
|
2
|
|
|
|
Compare P094N-QC15AR200K with alternatives
Compare P094N-EA15AR200K with alternatives