P094N-FB25AR5K vs P094N-EA30AR5K feature comparison

P094N-FB25AR5K TT Electronics Resistors

Buy Now Datasheet

P094N-EA30AR5K TT electronics / BI Technologies

Buy Now Datasheet
Yes Yes
Active Active
TT ELECTRONICS PLC BI TECHNOLOGIES CORP
ROHS COMPLIANT ,
compliant compliant
HORIZONTAL HORIZONTAL
SHAFT SHAFT
RATED AC VOLTAGE : 50VAC RATED AC VOLTAGE : 50VAC
Rectangular Rectangular
4 4
e3 e3
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
12 12
1 1
70 °C 70 °C
-10 °C -10 °C
11.35 mm 11.35 mm
17.05 mm 17.05 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Radial Radial
9.5 mm 9.5 mm
Tray Tray
0.025 W 0.025 W
5000 Ω 5000 Ω
AUDIO AUDIO
POTENTIOMETER POTENTIOMETER
300 deg 300 deg
NO NO
CONDUCTIVE PLASTIC CONDUCTIVE PLASTIC
Tin (Sn) Tin (Sn)
FLAT FLAT
20% 20%
2 2
Yes
EAR99
8533.40.80.70

Compare P094N-FB25AR5K with alternatives

Compare P094N-EA30AR5K with alternatives