P093S-EA25CR2K vs P093S-FC15CR2K feature comparison

P093S-EA25CR2K TT electronics / BI Technologies

Buy Now Datasheet

P093S-FC15CR2K TT electronics / BI Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BI TECHNOLOGIES CORP BI TECHNOLOGIES CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Additional Feature RATED AC VOLTAGE : 50VAC RATED AC VOLTAGE : 50VAC
Construction Rectangular Rectangular
Ganging Number 3 3
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 11 11
Number of Turns 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Package Height 11.35 mm 11.35 mm
Package Length 20.8 mm 20.8 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Package Width 9.5 mm 9.5 mm
Packing Method Tray Tray
Rated Power Dissipation (P) 0.025 W 0.025 W
Resistance 2000 Ω 2000 Ω
Resistance Law INVERSE AUDIO INVERSE AUDIO
Resistor Type POTENTIOMETER POTENTIOMETER
Rotational Angle 300 deg 300 deg
Surface Mount NO NO
Technology CONDUCTIVE PLASTIC CONDUCTIVE PLASTIC
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape FLAT FLAT
Tolerance 20% 20%
Base Number Matches 2 2

Compare P093S-EA25CR2K with alternatives

Compare P093S-FC15CR2K with alternatives