P093N-FC25BR500K vs P093N-EC25BR500K feature comparison

P093N-FC25BR500K TT electronics / BI Technologies

Buy Now Datasheet

P093N-EC25BR500K TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BI TECHNOLOGIES CORP TT ELECTRONICS PLC
Package Description , ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
Actuator Orientation HORIZONTAL HORIZONTAL
Actuator Type SHAFT SHAFT
Additional Feature RATED AC VOLTAGE : 50VAC RATED AC VOLTAGE : 50VAC
Construction Rectangular Rectangular
Ganging Number 3 3
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 9 9
Number of Turns 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Package Height 11.35 mm 11.35 mm
Package Length 14.55 mm 14.55 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Package Width 9.5 mm 9.5 mm
Packing Method Tray Tray
Rated Power Dissipation (P) 0.05 W 0.05 W
Resistance 500000 Ω 500000 Ω
Resistance Law LINEAR LINEAR
Resistor Type POTENTIOMETER POTENTIOMETER
Rotational Angle 300 deg 300 deg
Surface Mount NO NO
Technology CONDUCTIVE PLASTIC CONDUCTIVE PLASTIC
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape FLAT FLAT
Tolerance 20% 20%
Base Number Matches 1 2

Compare P093N-FC25BR500K with alternatives

Compare P093N-EC25BR500K with alternatives