P092S-QC20BR1K
vs
PTM902-125S-102A4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
BOURNS INC
Package Description
ROHS COMPLIANT
PCB Mount, 8737
Reach Compliance Code
compliant
not_compliant
Actuator Orientation
HORIZONTAL
HORIZONTAL
Actuator Type
SHAFT
SHAFT
Additional Feature
RATED AC VOLTAGE : 50VAC
RATED AC VOLTAGE : 50VAC
Construction
Rectangular
Square
Ganging Number
2
2
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
8
8
Number of Turns
1
1
Operating Temperature-Max
70 °C
55 °C
Operating Temperature-Min
-10 °C
-10 °C
Package Height
11.35 mm
11.35 mm
Package Length
15.8 mm
22.06 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
PCB Mount
Package Width
9.5 mm
9.5 mm
Packing Method
Tray
Rated Power Dissipation (P)
0.05 W
0.05 W
Resistance
1000 Ω
1000 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
POTENTIOMETER
POTENTIOMETER
Rotational Angle
300 deg
300 deg
Surface Mount
NO
NO
Technology
CONDUCTIVE PLASTIC
CARBON COMPOSITION
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Shape
FLAT
FLAT
Tolerance
20%
20%
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8533.40.80.70
Lead Length
3.5 mm
Size Code
8737
Working Voltage
10 V
Compare P092S-QC20BR1K with alternatives
Compare PTM902-125S-102A4 with alternatives